您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MSCM12 - 

Circular Connector, MiniCon Series, Cable Mount Plug, 12 Contacts, Solder Pin

MSCM12 - Circular Connector, MiniCon Series, Cable Mount Plug, 12 Contacts, Solder Pin

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NEUTRIK NEUTRIK
製造商產品編號:
MSCM12
訂購代碼:
1390179
產品範圍
MiniCon Series
技術資料表:
MSCM12   Datasheet
查看所有技術文件

產品總覽

The MSCM12 is a 12-pole Male Cable Connector with chuck type POM strain relief, gold-plated bronze contacts, zinc die-cast/brass shell, polyamide insert and solder termination. This miniCON series connector features flexible and compact design, perfectly suitable for multipin applications. The rugged all metal miniature connector offers a push-pull locking device and stands out by an excellent cost/performance ratio.
  • Easy to assemble
  • Contact soldering in disassembled condition avoids awkward wiring of high density contacts
  • Velour chromium housing
  • Rugged, precisely machined all metal design
  • UL94V-0 Flammability rating
  • IP5X Protection rating
  • Solderability complies with IEC 68-2-20 standard
  • <=8mR Contact resistance
  • >0.5GR Insulation resistance
  • 3A Current rating per contact
  • <50V Voltage rating
  • -30 to +80°C Temperature range

應用

Industrial

產品訊息

:
MiniCon Series
:
Cable Mount Plug
:
12Contacts
:
Solder Pin
:
-
:
Brass Zinc Alloy Body
:
-
:
Bronze
:
Gold
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

有貨時聯繫我

NT$493.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$493.98
 
10+ NT$472.20
 
25+ NT$453.19
 
50+ NT$434.18
 
100+ NT$417.94
 
200+ NT$374.38