您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

74AXP1T125GWH

Buffer / Line Driver, 74AXP1T125, 700 mV to 2.75 V, SC-88-6

NEXPERIA 74AXP1T125GWH

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NEXPERIA NEXPERIA
製造商產品編號:
74AXP1T125GWH
訂購代碼:
2763421
查看所有技術文件

產品總覽

The 74AXP1T125GWH from Nexperia is a dual supply non-inverting buffer/line driver with 3-state output in 6 pin SC-88 package. It features one input (A), an output (Y), an output enable input (OE) and dual supply pins (VCCI and VCCO). A HIGH level at pin active-low OE causes the output to assume a high impedance OFF state. The inputs are referenced to VCCI and output is referenced to VCCO. All inputs can be connected directly to VCCI or GND. VCCI can be supplied at any voltage between 0.7V and 2.75V and VCCO can be supplied at any voltage between 1.2V and 5.5V. This feature allows voltage level translation. Schmitt-trigger action at all inputs makes circuit tolerant of slower input rise and fall times. It ensures very low static and dynamic power consumption across entire supply range and is fully specified for partial power down applications using IOFF. The IOFF circuitry disables output, preventing the potentially damaging backflow current through device when it is powered down.
  • Input supply voltage range (VCCI) from 0.7V to 2.75V, output supply voltage (VCCO) from 1.2V to 5.5V
  • Low input capacitance (CI) of 0.6pF (typical), low output capacitance (CO) of 1.8pF (typical)
  • Low dynamic power consumption (CPD) of 0.4pF at VCCI=1.2V (typical), 7.1pF at VCCO=3.3V (typical)
  • Low static power consumption (ICCI) of 0.5µA (85°C) maximum, ICCO of 1.8µA (85°C) maximum
  • Latch-up performance exceeds 100mA (JESD78D class II)
  • High noise immunity, complies with JEDEC standard, IOFF circuitry provides partial power-down mode
  • ESD protection (HBM ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2KV, CDM JESD22-C101E exceeds 1000V)
  • Output voltage of 0V to VCCO (active mode), 0 to 5.5V (power-down or 3-state mode)
  • Low noise overshoot and undershoot < 10% of VCCO
  • Operating temperature range from -40°C to +85°C

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Buffer, Line Driver

:
74AXP1T125

:
SC-88

:
6Pins

:
700mV

:
2.75V

:
74AXP

:
741T125

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

包裝類型 複捲式包裝

不再生產

NT$9.92

不提供定價。 請聯絡客戶服務

價格
件(切割供貨)
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9.92
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$8.13
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$6.59
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$5.38
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
250+ NT$4.91
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --