您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MINISTRIPZH - 

Cable Stripping Tool for Coaxial Cables, MiniStrip®, Precision, 0.16mm to 1.5mm Capacity

MINISTRIPZH - Cable Stripping Tool for Coaxial Cables, MiniStrip®, Precision, 0.16mm to 1.5mm Capacity

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NITRONIC NITRONIC
製造商產品編號:
MINISTRIPZH
訂購代碼:
1121011
查看所有技術文件

產品訊息

:
0.16mm to 1.5mm
:
Nitronic Coaxial, Fibre Optic, PTFE Coated Cables
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The MINISTRIPZH is a MiniStrip high precision Stripping Tool for use with Nitronic coaxial, fibre optic and PTFE coated cables. It features a patented four-blade system, which provides accurate and exactly repeated stripping of cables. The coating is removed by cutting with rotating blades and strip-off in one single step. The high precision avoids damage to wires or fibres. Precision blade diameter control with a micrometer scale, allows a quick set-up of diameter. The locking screw of the diameter adjusting system makes the tool available. It is also suitable for Teflon, PVC, Kynar and Kapton isolations.
  • Four cutting blades on one plane
  • Rotating cut
  • No wire damage
  • Fast and easy change of length and diameter
  • HSS blades replaceable by user without tools

應用

Maintenance & Repair

內容

Stripping tool, Titan coated carbide blades for special application and Bench clamp for production use.

MINISTRIPZH 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

有貨時聯繫我

NT$39,501.05

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$39,501.05