您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

G3T12AH - 

Toggle Switch, On-On, SPDT, Non Illuminated, G3T Series, SMD, 100 mA

G3T12AH - Toggle Switch, On-On, SPDT, Non Illuminated, G3T Series, SMD, 100 mA
G3T12AH - Toggle Switch, On-On, SPDT, Non Illuminated, G3T Series, SMD, 100 mA

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
G3T12AH
訂購代碼:
1524245
產品範圍
Series G3T Series
技術資料表:
G3T12AH   Datasheet
查看所有技術文件

產品訊息

:
On-On
:
SPDT
:
Non Illuminated
:
G3T Series
:
SMD
:
100mA
:
28V
:
Solder
:
28V
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The G3T series process sealed Ultra-miniature Toggle Switch with washable through-hole PCB-mount. Ultra-miniature size allows high-density mounting and extreme light weight makes these switches ideal for handheld equipment. Fully sealed body construction prevents contact contamination and allows time-saving automated soldering and washing. Its STC contact mechanism offers benefits unavailable in conventional mechanisms as smooth, positive detent actuation, increased contact stability and unparalleled logic-level reliability. Tape-reel and stick-tube packaging allow rapid automated surface mount device placement. Heat-resistant resin used for housing, base and actuator of SMD allows for vapour-phase and infrared reflow soldering. Gull-wing terminals on SMDs provide mechanical stability during soldering and simplified solder-joint inspection.
  • Moulded-in, epoxy sealed terminals lock out flux, solvents and other contaminants
  • Round terminals facilitate easier through-hole mounting on PCBs
  • Matching indicators available

應用

Industrial

相關搜尋

93 有存貨

93 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$162.48

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$162.48
 
10+ NT$154.87
 
25+ NT$147.27
 
50+ NT$143.47
 
100+ NT$139.32
 
250+ NT$131.72