您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

GU140X16G-7806A - 

VFD Display, Dot Matrix, 140 x 16, 11.45mm x 69.85mm, Parallel / Serial, 250 mA, 4.75 V to 5.25 V

GU140X16G-7806A - VFD Display, Dot Matrix, 140 x 16, 11.45mm x 69.85mm, Parallel / Serial, 250 mA, 4.75 V to 5.25 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
GU140X16G-7806A
訂購代碼:
1495420
查看所有技術文件

產品總覽

The GU140X16G-7806A is an Economy Graphic VFD Module includes the vacuum fluorescent display glass, VF drivers and micro-controller ICs with refresh RAM, character generator and interface logic. The 4/8-bit parallel and serial bidirectional interfaces are 5V TTL/CMOS compatible. The command set is LCD compatible with extended graphic functions. The 7806A versions provides LCD emulation with extended graphic functions and 3 font sizes in 5 x 5, 5 x 7, 10 x 14 with pixel based cursor placement. The SPI and asynchronous-serial ports are available as slave or host making it possible to use the port for expansion. The 7000/7003 versions have firmware offering 4 user definable window areas and support multi-size international fonts. Scroll and flash with graphic upload functions.
  • Economic low profile modules
  • Parallel and serial interfaces
  • Built-in multi-sized fonts
  • Scroll + image + fill commands
  • 7806A LCD emulation + graphics
  • 140 x 16 Dot Graphic (2 x 20 characters)
  • High brightness blue green display
  • -40 to 85°C Operating temperature range
  • ASCII+ fonts
  • 4/8-bit parallel LCD and serial interfaces

應用

Imaging, Video & Vision, Communications & Networking

產品訊息

:
140 x 16
:
11.45mm x 69.85mm
:
Dot Graphic
:
4.75V
:
5.25V
:
250mA
:
-40°C
:
85°C
:
Parallel, Serial
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

0 in stock

短交貨期

 
查看存貨和交貨期

有 6 件可於 2019/7/25 出貨
有 18 件可於 2019/8/12 出貨
有 4 件可於 2019/8/26 出貨

2019/11/11 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,753.11

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,753.11