您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

GU140X32F-7806A - 

VFD Display, Dot Matrix, 140 x 32, 21.61mm x 69.85mm, Parallel / Serial, 375 mA, 4.75 V to 5.25 V

GU140X32F-7806A - VFD Display, Dot Matrix, 140 x 32, 21.61mm x 69.85mm, Parallel / Serial, 375 mA, 4.75 V to 5.25 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
GU140X32F-7806A
訂購代碼:
1495421
查看所有技術文件

產品總覽

The GU140X32F-7806A is an Economy Graphic VFD Module consists of a 140 x 32 dot graphic CIG-VFD, refresh RAM, character generator, DC/DC converter, display controller and all necessary control logic. The module can simultaneously display graphic patterns and/or characters on the screen. The 7806A versions provides LCD emulation with extended graphic functions and 3 font sizes in 5 x 5, 5 x 7, 10 x 14 with pixel based cursor placement. The SPI and asynchronous-serial ports are available as slave or host making it possible to use the port for expansion. The 7000/7003 versions have firmware offering 4 user definable window areas and support multi-size international fonts. Scroll and flash with graphic upload functions.
  • Economic low profile modules
  • Parallel and serial interfaces
  • Built-in multi-sized fonts
  • Scroll + image + fill commands
  • 7806A LCD emulation + graphics
  • 20 x 4 character LCD module emulation
  • Extended graphic functions
  • 140 x 32 Dot graphic display
  • High brightness blue green display
  • -40 to 85°C Operating temperature range
  • 4/8-bit Parallel LCD interface
  • SPI synchronous serial interfaces
  • Bidirectional asynchronous serial interfaces

應用

Imaging, Video & Vision, Communications & Networking

產品訊息

:
140 x 32
:
21.61mm x 69.85mm
:
Dot Graphic
:
4.75V
:
5.25V
:
375mA
:
-40°C
:
85°C
:
Parallel, Serial
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

27 有存貨

27 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 30 件可於 2019/9/27 出貨
有 15 件可於 2019/11/16 出貨

2019/12/30 當週起有更多存貨可供選購

NT$2,891.75

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,891.75