您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MR-PRO MINIRATOR - 

Audio Generator, Signal , 1 Channel, 20 kHz

MR-PRO MINIRATOR - Audio Generator, Signal , 1 Channel, 20 kHz

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NTI NTI
製造商產品編號:
MR-PRO MINIRATOR
訂購代碼:
1505733
查看所有技術文件

產品訊息

:
Audio
:
1 Channel
:
-
:
20kHz
:
FM
:
1 Year
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The MR-PRO is an extremely powerful analogue audio generator to satisfy every need for the professional engineer. Proprietary user wave forms may be loaded via USB into the internal flash memory. Innovative and unique technology includes continuous monitoring of the impedance of the connected load, the signal balance and the phantom power. Plus the integrated cable testing promotes MR-PRO to the level of a cable analyzer, simplifying trouble shooting tasks
  • Sine Wave, Sweeps, Noise & more
  • Proprietary Wave Forms (*.WAV)
  • Impedance Meter
  • Cable Tester
  • +18 dBu Max. Output Level
  • THD+N < -96 dB (0.002%)
  • True Level Output Stage
  • Up to 10 preset instrument configurations can be stored and reloaded later

應用

Audio, Test & Measurement, Lighting

相關產品

比較選取項目

相關搜尋

无库存

NT$29,819.25

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$29,819.25