您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1321XDSK - 

MC1321X, ZIGBEE, BDM PORT, DEV KIT

1321XDSK - MC1321X, ZIGBEE, BDM PORT, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
1321XDSK
訂購代碼:
1197566
技術資料表:
1321XDSK   Datasheet
查看所有技術文件

產品總覽

The 1321XDSK is an developer's starter kit for MC1321x family of system in package (SiP) Ics. Each hardware node contains a ZigBee compliant MC13213 device, which containsa 2.4GHz RF transceiver and an HCS08 GT60 MCU in a 64 pin 9mm x 9mm x 1mm LGA package. The MC13213 has 60 Kbytes of flash and 4K of RAM. The development boards are enclosed in plastic housing and contain easy access to push buttons, connectors, header pins. The development kit include several protocol stacks and demonstration applications. The Simple MAC (SMAC) is a protocol used for implementing point to point and star networks. Its small memory requirement, less than 3K of flash, provides a cost effective solution for simple, cost sensitive applications.
  • 2.4GHz wireless nodes compatible with the IEEE 802.15.4 standard
  • MC13213 2.4GHz SiP
  • On board expansion capabilities for external application specific development activities
  • Programmable 60K flash with 4K of RAM
  • USB port to interface with PC
  • LEDs and switches for demonstration, monitoring and control
  • Connections for battery or external power supply
  • Supports SMAC and IEEE 802.15.4 PHY/MAC
  • Includes CodeWarrior development studio for HCS08 Special Edition
  • Power adapters, batteries and cables

應用

Wireless, Lighting, Communications & Networking

產品訊息

:
NXP
:
MC13213
:
-
:
-
:
SRB Boards, Software, Power Adapters, Cables, BDM Programmer/Debugger
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$9,263.18

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,263.18