您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

CWH-CTP-BASE-HE - 

Debugger, CodeWarrior TAP Probe, NXP Target System Debugging via Standard Debug Port

CWH-CTP-BASE-HE - Debugger, CodeWarrior TAP Probe, NXP Target System Debugging via Standard Debug Port

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
CWH-CTP-BASE-HE
訂購代碼:
2279949
查看所有技術文件

產品總覽

The CodeWarrior TAP enables NXP target system debugging via a standard debug port (usually JTAG) while connected to a developer's workstation via Ethernet or USB. The CodeWarrior TAP may also be referred to by industry standard terms such as probe, JTAG probe, JTAG emulator or target probe. Using the CodeWarrior TAP's Ethernet connection, developers can debug systems remotely or more effectively share a single system with multiple developers. When a shared system is not needed, CodeWarrior TAP connects directly to the developer's workstation with a single USB cable. Power is supplied by the USB port so that no additional cables are needed. The CodeWarrior TAP is designed to work in conjunction with NXP CodeWarrior development tools and NXP processors. It is a critical debug tool in all phases of the project and is necessary for debugging systems prior to running a fully debugged operating system.
  • Supports the Power Architecture, StarCore, and ColdFire™ processors
  • Supports all CPU core speeds
  • Allows you to control and debug software running in target
  • Allows you to debug code in cache, ROM, RAM, and flash memory
  • Supports 10/100 Ethernet network connection
  • Supports telnet access to your target systems serial port
  • Supports USB 2.0 high speed connection
  • Supports both big and little endian byte order
  • Control instruction execution
  • Display and modify target system memory
  • Examine and modify any processor registers
  • Run to breakpoints in ROM, RAM, or flash memory
  • Single step through source and assembly language code views
  • Step into, over, or out of functions
  • Collect and analyse real time data
  • Perform boundary scan testing with support from correct host level software
  • Program all onboard memories with support from correct host level software

應用

Embedded Design & Development

內容

TAP probe, TAP probe USB power supply, TAP USB cable, TAP RJ11/DB9 adapter, TAP serial cable

產品訊息

:
Debugger
:
-
:
Power Architecture
:
ColdFire, Power Architecture, StarCore
:
CodeWarrior TAP Probe, RJ11/DB9 Adapter, Serial Cable, USB Cable, USB Power Supply
:
Supports 10/100 Ethernet Network Connection, Supports USB 2.0 High-Speed Connection
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

14 有存貨

2 件可在 1 - 2 個工作日內出貨
12 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 15 件可於 2019/10/28 出貨

2019/12/23 當週起有更多存貨可供選購

NT$15,076.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$15,076.69
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。