您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CWH-UTP-ONCE-HE - 

Debug Adapter, CodeWarrior USB TAP Emulator, Self Powered, Flash Memory Programming

CWH-UTP-ONCE-HE - Debug Adapter, CodeWarrior USB TAP Emulator, Self Powered, Flash Memory Programming

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
CWH-UTP-ONCE-HE
訂購代碼:
1750490
產品範圍
CodeWarrior
查看所有技術文件

產品總覽

The CWH-UTP-ONCE-HE is an CodeWarrior USB TAP for ONCE DSC. The CodeWarrior USB TAP host target interface is a feature packed run-control tool that allows developers to save precious development time during target bring up and debug providing visibility and control of NXP on-chip debug (OCD) features. The USB TAP integrates seamlessly with the CodeWarrior integrated development environment, giving the developer a powerful tool for complex debug tasks. The USB TAP features broad NXP processor support, complete run-control functionality and flash programming for fast downloads and convenient production testing. The state of the target system can be conveniently controlled by downloading code, manually modifying processor registers and memory, single stepping through the code or setting breakpoints.
  • High-speed USB 2.0 download
  • Device is self-powered requiring no external power supply
  • Run-control visibility and control
  • Flash memory programming
  • Low voltage target support
  • Fully integrated with CodeWarrior tools and supports all CodeWarrior run-control debug features
  • Control instruction execution
  • Crash-proof control of the target processor
  • Use software or hardware breakpoints
  • Run/stop/step/reset functions

應用

Communications & Networking, Industrial

產品訊息

:
-
:
-
:
56800/E
:
56800/E
:
CodeWarrior USB TAP
:
Split-second Single-step Execution, Control and Debug your Software Running In-target
:
CodeWarrior
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

43 有存貨

5 件可在 1 - 2 個工作日內出貨
38 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 20 件可於 2019/9/2 出貨
有 15 件可於 2019/9/14 出貨

2019/11/25 當週起有更多存貨可供選購

NT$4,461.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,461.90