您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DEMOAPEXSENSOR - 

Evaluation Module, MPXM2102A/MPXV5004G/MPL115A2 Altitude Pressure Sensors, MMA7361L Inertial Sensor

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
DEMOAPEXSENSOR
訂購代碼:
2443147
查看所有技術文件

產品總覽

The DEMOAPEXSENSOR is an experimental demonstration board focused on pressure sensors with a variety of applications. Applications include Altimetery, Barometry, Water level, Tilt, Free Fall, and Temperature Sensing. It incorporates the MPXM2102A, MPXV5004G, and MPL115A2 pressure sensors and the MMA7361L inertial sensor. The demo incorporates an LCD display to provide standalone functionality to the user. Altitude is resolved to 1m intervals, weather conditions can be observed over time, and liquid levels up to 40cm can be measured. It is a great platform for testing algorithms for the various applications.

應用

Test & Measurement, Sensing & Instrumentation

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Sensing - Pressure
:
NXP
:
MPXM2102A, MPXV5004G, MPL115A2, MMA7361L
:
Pressure Sensor
:
Demo Board with MPXM2102A, MPXV5004G, MPL115A2 & MMA7361L, LCD Module
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2020/1/6 當週起有更多存貨可供選購

有貨時聯繫我

NT$5,267.10

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,267.10