您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DEVKIT-S12VRP - 

Evaluation Board, MC9S12VRP MCU, Motor Control Relay Applications, LIN Control

DEVKIT-S12VRP - Evaluation Board, MC9S12VRP MCU, Motor Control Relay Applications, LIN Control
DEVKIT-S12VRP - Evaluation Board, MC9S12VRP MCU, Motor Control Relay Applications, LIN Control

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
DEVKIT-S12VRP
訂購代碼:
2900151

產品總覽

DEVKIT-S12VRP features the S12VRP microcontroller, an automotive 16bit MCU for motor control relay based applications. The S12VRP integrates an S12 CPU, a LIN physical interface, a current sense amplifier, a 5V regulator system to supply the microcontroller and low-side drivers to control the relay. The DEVKIT-S12VRP is an ultra-low-cost development platform that includes a relay, switch buttons, an RGB LED, circuitry for a current sense amplifier, access to all pins and an on-board OSBDM.
  • MC9S12VRP in 48 pins LQFP
  • BDM connector
  • Connector for LIN output
  • Connector for motor control
  • Relay and shunt resistor

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
NXP
:
MC9S12VRP
:
Industrial and Automotive
:
Motor Control
:
S12
:
-
:
S12 MagniV
:
Dev Kit Board MC9S12VRP
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

7 有存貨

7 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/8/3 當週起有更多存貨可供選購

NT$3,129.75

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,129.75