您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FRDM-BC3770-EVM - 

Evaluation Board, BC3770 Battery Charger Board, KL25Z for SPI Communication and IO Control

FRDM-BC3770-EVM - Evaluation Board, BC3770 Battery Charger Board, KL25Z for SPI Communication and IO Control
FRDM-BC3770-EVM - Evaluation Board, BC3770 Battery Charger Board, KL25Z for SPI Communication and IO Control
FRDM-BC3770-EVM - Evaluation Board, BC3770 Battery Charger Board, KL25Z for SPI Communication and IO Control

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
FRDM-BC3770-EVM
訂購代碼:
2499102
查看所有技術文件

產品總覽

The FRDM-BC3770-EVM is a Freedom Expansion Board offers a fully programmable switching charger with dual-path output for single-cell Li-ion and Li-polymer batteries. It works with the FRDM-KL25Z development platform (included pre-programmed with mini-USB cables). A BC3770 highly integrated synchronous switch-mode chargers, featuring integrated OVP and power FETs. A FRDM-KL25Z for SPI communication and IO control. Operate as a boost regulator for USB-OTG function via either I²C command or an external pin from the host/processor. This dual-path output allows mobile applications with fully discharged battery or dead battery to boot up the system.
  • Supports different modes of operation (charging and power management)
  • Dynamically shares current between the application and battery on demand
  • Reduces heat dissipation and allows for higher current capability for a given package size
  • Includes protection features to avoid damaging the downstream components

應用

Embedded Design & Development, Power Management

內容

FRDM-BC3770-EVM Hardware, FRDM-KL25Z Hardware (pre-programmed), Cable, USB A-M to B-M mini (2) and Quick reference guide.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
BC3770 & MKL25Z128VLK4
:
NXP
:
Eval Board BC3770, Eval Board MKL25Z128VLK4, USB A-M to B-M mini Cable, Quick Reference Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

29 有存貨

29 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/16 當週起有更多存貨可供選購

NT$1,941.70

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,941.70