您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

FRDM-KV10Z - 

Development Board, 6 Axis Accelerometer/Magnetometer, Arduino R3 Compatible, USB

FRDM-KV10Z - Development Board, 6 Axis Accelerometer/Magnetometer, Arduino R3 Compatible, USB

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
FRDM-KV10Z
訂購代碼:
2500036
技術資料表:
FRDM-KV10Z   Datasheet
查看所有技術文件

產品總覽

The FRDM-KV10Z is a freedom development platform for Kinetis KV1x family 16KB and 32KB flash microcontrollers (MCUs). It is a simple, yet sophisticated design featuring Kinetis V series microcontroller built on ARM Cortex-M0+ core. It is a perfect solution for BLDC and PMSM motor control applications. This freedom development platform is based on MKV10Z32VLF7 microcontroller running up to 75MHz with hardware square root, divide capability and featuring dual 16bit ADCs, multiple motor control timers, 32KB of flash and 8KB of RAM memories. It is supported by a comprehensive enablement suite from NXP and its third party resources including reference designs, software libraries and motor configuration tools. This low cost development tool has OpenSDA, the NXP open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming and run control debugging.
  • Dual role USB interface with micro-B USB connector
  • Six axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
  • Tri-colour user controllable LEDs
  • Two user controlled pushbutton switches
  • Thermistor sensor for measuring temperature
  • Flexible power supply options (USB or external source)
  • Form factor compatible with Arduino R3 pin layout providing broad range of expansion board options

應用

Embedded Design & Development

內容

FRDM-KV10Z freedom development platform, USB A to MicroB cable, Quick reference card.

產品訊息

:
NXP
:
32bit
:
Kinetis - KV1
:
ARM
:
Cortex-M0+
:
MKV10Z32VLF7
:
Dev Board MKV10Z32VLF7, Quick Reference Card
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$846.52

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$846.52
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。