您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FRDM33771BTPLEVB - 

Development Board, MC33772 Battery Cell Controller, 6-Channel, Li-Ion

FRDM33771BTPLEVB - Development Board, MC33772 Battery Cell Controller, 6-Channel, Li-Ion

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
FRDM33771BTPLEVB
訂購代碼:
2889697
查看所有技術文件

產品總覽

FRDM33771BTPLEVB evaluation board features MC33771B, a 14-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing, GPIOs, external EEPROM and fault detection pin report. The kit is designed to support customer development and evaluation. The device can be connected to NXP 14-cell battery emulator or a customer Li-ion battery module with 6~14 logic cells in series. Up to 15 FRDM3377xBTPLEVB can be connected within a daisy chain. The battery cell information is transferred to MCU through an isolated differential communication bus using FRDM33664BEVB.
  • LED indicator for operation mode
  • Cell-balancing resistors and integrated drivers
  • Cell sense input with low pass filter
  • Interface I2C link to an external local EEPROM to store user-defined calibration parameters
  • Isolated fault detection pin report

內容

Evaluation board, Quick start guide.

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Power Management - Battery
:
Battery Cell Controller
:
MC33771B
:
NXP
:
Eval Board MC33771B
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$3,368.04

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,368.04