您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HVP-MC3PH - 

Evaluation Board, MKV46F256Vll15 MCU, 3-Phase PMSM/BLDC/ACIM Motor Control

HVP-MC3PH - Evaluation Board, MKV46F256Vll15 MCU, 3-Phase PMSM/BLDC/ACIM Motor Control
HVP-MC3PH - Evaluation Board, MKV46F256Vll15 MCU, 3-Phase PMSM/BLDC/ACIM Motor Control
HVP-MC3PH - Evaluation Board, MKV46F256Vll15 MCU, 3-Phase PMSM/BLDC/ACIM Motor Control

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
HVP-MC3PH
訂購代碼:
2518185
技術資料表:
HVP-MC3PH   Datasheet
查看所有技術文件

產品總覽

The HVP-MC3PH is a high-voltage Development Platform an evaluation and development solution for Kinetis V series microcontrollers and digital signal controllers. The platform enables development of 3-phase PMSM, BLDC and ACIM motor control and power factor correction solutions in a safe high-voltage environment. It is an isolated solution that provides the development base for the controller cards supporting microcontrollers. The platform is compatible with all Kinetis V series MCUs and DSC controller cards.
  • Input voltage 85 to 240VAC, 110 to 390VDC
  • Output power 1kW without PFC, 0.8kW with PFC
  • Output current 8A peak
  • Analogue sensing
  • Motor speed/position sensors interface
  • Over-voltage comparator with DC-brake resistor interface
  • Current inrush circuit
  • Hardware over-current fault protection

應用

Test & Measurement, Industrial

內容

Board, HVP-KV46F150M Controller card, USB 2.0 cable (receptacle A to plug B), USB 2.0 cable (receptacle A to mini B) and AC cable (USA/Canada, UK, JPN, EU).

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
3 Phase Motor
:
NXP
:
Power Management - Motor Control
:
MKV46F256VLL15
:
High-Voltage Development Platform Main Board, HVP-KV46F150M Controller Board, 2 USB Cable, AC Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/6/8 當週起有更多存貨可供選購

NT$25,606.85

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$25,606.85