您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

KIT33660EFEVBE - 

EVALUATION BOARD, SERIAL LINK

KIT33660EFEVBE - EVALUATION BOARD, SERIAL LINK

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
KIT33660EFEVBE
訂購代碼:
2134932
查看所有技術文件

產品總覽

The KIT33660EFEVBE evaluation board supports the MC33660, which is a serial link bus interface device designed to provide bi-directional half duplex communication interfacing in automotive diagnostic applications. It is designed to interface between the vehicle's on board microcontroller, and systems off board the vehicle via the special ISO K line. The MC33660 is designed to meet the diagnostic system ISO9141 specification. The device's K line bus driver's output is fully protected against bus shorts and over temperature conditions.
  • Nominal operating supply voltage range of 8V to 18V
  • Slave or master configuration via jumper setting
  • Interfaces directly to standard CMOS microprocessors
  • ISO K line pin protected against shorts to battery
  • Thermal shutdown with hysteresis
  • ISO K line pin capable of high currents
  • ISO K line can be driven with up to 10nF of parasitic capacitance
  • 8kV ESD protection attainable with few additional components
  • Standby mode no VBAT current drain with VDD at 5V
  • Low current drain during operation with VDD at 5V

應用

Automotive, Power Management

內容

KIT33660EFEVBE Evaluation Board, CD MC33660.

警告

Always wear safety glasses when working around electronic modules and when soldering.

產品訊息

:
Interface
:
Serial Link Interface
:
NXP
:
MC33660
:
-
:
Board, CD
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

有貨時聯繫我

NT$3,484.58

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,484.58