您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

KIT33816FRDMEVM - 

Evaluation Kit, MC33816 Pre-Driver, Direct Injection, SPI

KIT33816FRDMEVM - Evaluation Kit, MC33816 Pre-Driver, Direct Injection, SPI

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
KIT33816FRDMEVM
訂購代碼:
2890636
查看所有技術文件

產品總覽

KIT33816FRDMEVM Evaluation Board (EVB) is an easy-to-use circuit board that allows user to exercise all the functions of the NXP® MC33816 direct injection pre-driver circuit. A PC communicates via USB to the EVB through a freedom board FRDM-KL25Z used as a SPI dongle. The NXP SPIGen (version 7.1 and above) program provides the user interface to the MC33816 SPI port and allows user to program the code RAM and data registers, send commands to the IC and receive status from the IC.
  • FRDM-KL25Z for SPI communication and IO control
  • Power-conditioning circuitry
  • External MOSFETs used to control 4 injectors and 2 fuel pump
  • DC to DC control
  • 12V VBAT supply provides the power to the two internal voltage regulators, VCCP and VCCP2.5

內容

KIT33816FRDMEVM hardware, FRDM-KL25Z hardware (pre-programmed), USB A male to B male mini cable, Quick reference guide.

產品訊息

:
NXP
:
MC33816, KL25Z
:
Motor Driver
:
Programmable Solenoid Controller
:
Eval Kit KIT33816FRDMEVM Hardware, FRDM-KL25Z Board Hardware, USB A-M to B-M Mini Cable, Quick Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 2 件可於 2019/7/30 出貨

2019/8/12 當週起有更多存貨可供選購

有貨時聯繫我

NT$10,626.75

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$10,626.75