您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

KIT33879AEKEVBE - 

Modular Reference Board, High-Side/Low Side Switch, 16 Bit Serial Input Control using SPI

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
KIT33879AEKEVBE
訂購代碼:
2315718
查看所有技術文件

產品總覽

This EVALUATION KIT supports the MC33879 device, which is an 8-output hardware-configurable, high side/low side switch with 16-bit serial peripheral interface (SPI) control. Two of the outputs may be controlled directly via microprocessor for PWM applications. The 33879 incorporates SMARTMOS technology, with CMOS logic, bipolar/MOS analog circuitry, and DMOS power MOSFETs. The 33879 controls various inductive, incandescent, or LED loads by directly interfacing with a microcontroller.
  • 16-bit SPI for control and fault reporting, 3.3 V / 5.0 V compatible
  • Outputs are current limited (0.6 A to 1.2 A) to drive incandescent lamps
  • Output voltage clamp, + 45 V (low side) and - 20 V (high side) during inductive switching
  • On/Off control of open load detect current (LED application)
  • Internal reverse battery protection on VPWR
  • Loss of ground or supply will not energize loads or damage IC
  • Short-circuit detect and current limit with automatic retry
  • Independent over-temperature protection
  • Short circuit detect and current limit with automatic retry
  • Independent over temperature protection

應用

Power Management, LED Lighting

內容

KIT33879AEKEVBE, CD33879.

產品訊息

:
NXP
:
MC33879
:
Power Management
:
High Side / Low Side Switch
:
-
:
-
:
-
:
Evaluation Board MC33879, CD33879, CD
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

有貨時聯繫我

NT$2,927.14

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,927.14