您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

KIT33984CEVBE - 

Evaluation Board, Silicon High Side Switch, Dual Intelligent, High Current Self Protected

KIT33984CEVBE - Evaluation Board, Silicon High Side Switch, Dual Intelligent, High Current Self Protected
KIT33984CEVBE - Evaluation Board, Silicon High Side Switch, Dual Intelligent, High Current Self Protected

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
KIT33984CEVBE
訂購代碼:
2315714
查看所有技術文件

產品總覽

The Evaluation Kit supports the 33984, which is a dual self-protected 4.0 mR silicon switch used to replace electromechanical relays, fuses, and discrete devices in power management applications. The 33984 is designed for harsh environments, and it includes self-recovery features. The device is suitable for loads with high inrush current, as well as motors and all types of resistive and inductive loads.
  • Dual 4.0 mOhm max high side switch with parallel input or SPI control
  • 6.0 V to 27 V operating voltage with standby currents < 5.0 µA
  • Output current monitoring with two SPI-selectable current ratios
  • Enhanced -16 V reverse polarity VPWR protection
  • SPI control of over-current limit
  • SPI status reporting of over-current

應用

Power Management

內容

Assembled and tested evaluation board/module in anti static bag, CD-ROM.

產品訊息

:
NXP
:
MC33984
:
Power Management
:
High Side Switch
:
Evaluation Board KIT33984CEVBE
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$3,837.83

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,837.83