您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

KIT34674EPEVBE - 

Evaluation Kit, 34674 Single-Cell Li-Ion/Li-Poly Charger, No External MOSFET Required

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
KIT34674EPEVBE
訂購代碼:
2315719
查看所有技術文件

產品總覽

The KIT34674EPEVBE is an evaluation module for MC34674, a fully integrated single cell Li-Ion and Li-polymer battery charger optimized for travel charger applications. The few external components required include a dual Colour LED for charge status indication, a negative temperature coefficient thermistor circuit for setting the charge temperature window, and two decoupling capacitors. The MC34674 tolerates an input voltage up to 28V, which allows low cost ac/dc converters to be used for further system cost reduction. A charge cycle of the MC34674 includes trickle, constant current and constant voltage charge modes. The constant current mode current is selectable from 50mA to 1.05A, with 10% accuracy and the constant output voltage in the constant voltage mode is fixed at 4.2V. The MC34674 has many features such as trickle charging for a deeply discharged battery, an internal timer for termination to prevent charging a failed battery.
  • No external MOSFET, reverse blocking diode or current sense resistor are required
  • 28V maximum input voltage rating with 11V over voltage protection threshold
  • Factory programmable charge current
  • Trickle charge for fully discharged batteries
  • ±0.4% voltage accuracy over -20 to 70°C
  • Driving a dual colour LED and smart battery connection verification optimized for travel charger
  • Interface to NTC thermistor

應用

Portable Devices, Power Management

內容

Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
MC34674
:
NXP
:
Evaluation Board MC34674, CD
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2020/2/17 當週起有更多存貨可供選購

有貨時聯繫我

NT$2,773.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,773.64
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。