您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

KIT34675EPEVBE - 

Evaluation Kit, 34675 Single-cell Li-Ion Battery Charger, No External MOSFET Required

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
KIT34675EPEVBE
訂購代碼:
2315711
查看所有技術文件

產品總覽

The KIT34675EPEVBE is an evaluation module for 34675, a high input voltage Li-Ion battery charger with a 4.85V/10mA linear regulator. The high input voltage, up to 28V, eliminates the input over voltage protection circuit required in handheld devices such as cell phones, Bluetooth accessories, and portable media players. The 4.85V linear regulator is capable of 10mA output current, and can be used to directly power a sub system such as USB transceivers. The charge cycle of the 34675 includes trickle , constant-current, and constant voltage charge modes. The constant current mode current is programmable up to 1A with an external resistor. The constant voltage is fixed at 4.2V with 0.7% accuracy over a -40°C to 85°C temperature range. The trickle-mode current is preset to 20% of the CC-mode current, when the battery voltage is lower than the trickle-mode threshold. The end of charge current threshold is preset to 10% of the constant current mode current to save the board space and cost.
  • No external MOSFET, reverse blocking diode or current sense resistor is required
  • Guaranteed maximum 1A programmable constant current mode current
  • ±0.7% voltage accuracy and ±5% current accuracy over the -40°C to 85°C range
  • 4.85V/10mA linear regulator with 6.8V input over voltage protection threshold
  • 28V maximum voltage for the power input with 6.8V over voltage protection threshold
  • Trickle charge for fully discharged batteries

應用

Consumer Electronics, Portable Devices

內容

Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
MC34675
:
NXP
:
Evaluation Board MC34675, User Guide, Schematic, Software
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2020/2/24 當週起有更多存貨可供選購

有貨時聯繫我

NT$3,850.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,850.20
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。