您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

KIT34676EPEVBE - 

Evaluation Kit, 34676 Single-Cell Li-Ion/Li-Poly Charger, No External MOSFET Required

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
KIT34676EPEVBE
訂購代碼:
2315721
查看所有技術文件

產品總覽

The KIT34676EPEVBE is an evaluation module for 34676, a dual 28V input voltage and fully integrated single cell Li-Ion battery charger, targeting smart handheld applications. One of the inputs is optimized for charging with a USB port, and the second is optimized for an AC/DC adapter power source. The charger has two 28V power devices, that eliminate the need for any external power source selection and input over voltage protection circuitry. Each of the power devices independently controls the charge current from the input, and performs as an independent charger. Only one of the two chargers operate at a time. The AC charger current and the USB charger current are programmable, up to 1.2A and 400mA, respectively. The EOC current of both chargers is the same, and programmable by an external resistor. The 4.85V regulator can be used to power a sub system directly.
  • ±0.7% voltage accuracy over -45 to 85°C
  • ±5% constant current mode current accuracy over -40 to 85°C
  • Dual 28V inputs optimized for USB and AC/DC adapter
  • No external MOSFET, reverse blocking diode, or current sense resistor are required
  • Programmable AC charge current up to 1.2A
  • Programmable USB charge current up to 400mA
  • Programmable EOC current for both AC and USB charger

應用

Consumer Electronics, Portable Devices

內容

Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Power Management - Battery
:
Battery Charger
:
MC34676
:
NXP
:
Evaluation Board MC34676, User Guide, Schematic, Software
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2020/1/13 當週起有更多存貨可供選購

有貨時聯繫我

NT$2,440.08

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,440.08