您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

KIT34700EPEVBE - 

Evaluation Board, Step Down DC/DC Regulator, I2C Programmability, Over-Current Limit Detection

KIT34700EPEVBE - Evaluation Board, Step Down DC/DC Regulator, I2C Programmability, Over-Current Limit Detection

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
KIT34700EPEVBE
訂購代碼:
2315707
查看所有技術文件

產品總覽

The Evaluation Kit features the MC34700 a high-efficiency Single Chip Four Output Power supply that fully integrates three high-performance switching buck regulators including an LDO and a supervisory circuit. All switching regulators are voltage mode control and feature external compensation for greater choice in performance and external components selection
  • Three switching regulators, two of which are synchronous
  • Low-dropout linear regulator
  • High accuracy voltage outputs (±1%)
  • User configurable power-up sequencing
  • Cycle by cycle current limit and short-circuit protection
  • Thermal shutdown protection
  • Over-voltage, under-voltage, and over-current protection
  • Supervisory functions
  • Active high power-good output signal
  • Active high enable inputs

應用

Power Management, Communications & Networking

內容

Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
NXP
:
MC34700
:
Power Management - Voltage Regulator
:
Step Down DC / DC Regulator
:
Evaluation Board MC34700, CD34700
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2020/3/16 當週起有更多存貨可供選購

有貨時聯繫我

NT$4,567.02

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,567.02