您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

KIT35XS3500EVBE - 

Evaluation Board, Smart Rear Corner Light Switch, Automotive & Industrial Lighting Applications

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
KIT35XS3500EVBE
訂購代碼:
2315638
查看所有技術文件

產品總覽

The KIT35XS3500EVBE is an evaluation module for 35XS3500, smart rear corner light switch (penta 35mR). The 35XS3500 is designed for low voltage automotive and industrial lighting applications. Its five low RDS(ON) MOSFETs (five 35mR) can control the high sides of five separate resistive loads (bulbs and LEDs). Programming, control and diagnostics are accomplished using a 16bit SPI interface (3.3V or 5V). Each output has its own pulse width modulation (PWM) control via the SPI. The 35XS3500 has highly sophisticated failure mode handling to provide high availability of the outputs. Its multiphase control and output edge shaping improves electromagnetic compatibility (EMC) behaviour.
  • Penta 35mR high side switches
  • 16bit SPI communication interface with daisy chain capability
  • Current sense output with SPI programmable multiplex switch and board temperature feedback
  • Digital diagnosis feature
  • PWM module with multiphase feature including prescaler
  • LEDs control including accurate current sensing and low duty cycle capability
  • Power net and reverse polarity protection
  • Fail mode functions including auto restart feature
  • External smart power switch control including current recopy
  • Low power mode

應用

Automotive, Lighting

內容

Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

產品訊息

:
NXP
:
MC35XS3500
:
Power Management
:
Smart Front Corner Light Switch
:
-
:
-
:
-
:
Evaluation Board MC35XS3500
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

有貨時聯繫我

NT$4,659.93

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,659.93