您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LS1012ARDB-PC - 

Reference Design Board, LS1012 Communications Processor, QorIQ

LS1012ARDB-PC - Reference Design Board, LS1012 Communications Processor, QorIQ

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
LS1012ARDB-PC
訂購代碼:
2908859
查看所有技術文件

產品總覽

QorIQ LS1012A reference design board (LS1012A-RDB) is a compact form-factor tool for evaluating LS1012A application solutions. The QorIQ® LS1012A processor delivers enterprise-class performance and security capabilities to consumer and networking applications in a package size normally associated with microcontrollers. Combining a 64bit Arm®v8-based processor with network packet acceleration and QorIQ trust architecture security capabilities, the LS1012A features line-rate networking performance at 1W typical power in a 9.6mm x 9.6mm package. The LS1012A-RDB provides an Arduino shield expansion connector for easy prototyping of additional components such as an NXP NFC reader module.
  • LS1012A-RDB provides Arduino shield expansion connector for prototyping of NFC reader module
  • SDIO Wi-Fi® module is mounted on board to evaluation and development of Wi-Fi connectivity

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
NXP
:
LS1012A
:
Communication & Networking
:
Communication Processor
:
ARM
:
Cortex-A53
:
QorIQ
:
Reference Design Board LS1012A
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/3/9 當週起有更多存貨可供選購

NT$16,833.55

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$16,833.55