您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LS1028ARDB-PA - 

Development Board, QorIQ LS1028A Processor, Reference Design, 1.3GHz Dual-Core, Layerscape

LS1028ARDB-PA - Development Board, QorIQ LS1028A Processor, Reference Design, 1.3GHz Dual-Core, Layerscape

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
LS1028ARDB-PA
訂購代碼:
3003132

產品總覽

The LS1028A reference design board (RDB) is an evaluation and development kit featuring the LS1028A industrial application processor and supports many of the features of the LS1028A SoC. The RoHS-compliant LS1028ARDB is an ideal platform to start on for industrial gateway, HMI, and industrial control designs. The board can be used as a starting place for software development and as a reference for the final hardware design, helping to reduce time-to-market. The board comes in an enclosure, allowing easy deployment for demonstrations and test beds. The LS1028A family is designed for industrial applications that require high reliability and long life in challenging environments, and includes industrial qualification, support for 125° C junction temperature and NXP's commitment to production for a minimum of 15 years.
  • LS1028A SoC with two 32-/64-bit Cortex® v8-A72 CPUs running at up to 1.3 GHz
  • 4 GB DDR4 SDRAM soldered down memory
  • 32-bit DDR4 bus with data rates up to 1600 MT/sec
  • Supports double-bit error detection and single-bit error correction ECC (4-bit check word across 32-bit data)
  • One DisplayPort interface
  • Two MikroBUS sockets
  • Two RS232 interfaces connected to DB9M connectors
  • Two CAN interfaces connected to DB9M connectors
  • Open Industrial Linux SDK with support for Real-Time applications
  • CodeWarrior Development Softwarefor Arm v8 64-bit based Layerscape Series Processors

產品訊息

:
NXP
:
LS1028A
:
Communication & Networking
:
Time-Sensitive Networking For Industrial IoT
:
ARM
:
Cortex-A72
:
QorIQ
:
Reference Design Board LS1028A, Enclosure, PSU, 16GB SD Card, Cables And Adapters
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

16 有存貨

16 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

NT$34,043.54

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$34,043.54