您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LS1043ARDB-PD - 

Reference Design Board, LS1043A Communications Processor, QorIQ

LS1043ARDB-PD - Reference Design Board, LS1043A Communications Processor, QorIQ

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
LS1043ARDB-PD
訂購代碼:
2908860

產品總覽

QorIQ® LS1043A reference design board. It is designed to exercise most capabilities of the LS1043A device NXP's first quad-core, 64bit Arm® based processor for embedded networking and industrial infrastructure. Features x1 RJ45 connector for Ethernet 10G support, x4 RJ45 connector for QSGMII support UART, one RJ45 to DB9 connector with two UART ports, UART1 is routed to CMSISDAP circuit and supports USB port to access serial port as a console. Basic peripherals and interconnect such as one PCIe slot, one mini-PCIe connector, two super-speed USB 3.0 type A ports and supports x 1 USB 2.0 connection on the mini-PCIe connector.
  • Supports single-ended clock input for generating various device frequencies
  • Supports 2GB DDR4 SDRAM discrete devices
  • 32bit DDR4 bus, supports data rates of up to 1600MT/s
  • 16bit, 128MB NOR flash
  • 512MB SLC NAND flash with ECC support
  • SDHC port connects directly to a full SD/MMC slot
  • 16MB high-speed flash memory (up to 108MHz in the single-transfer rate mode)
  • JTAG/COP for debugging
  • Thermal monitor

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
NXP
:
LS1043A
:
Communication & Networking
:
Communication Processor
:
ARM
:
Cortex-A53
:
QorIQ
:
Reference Design Board LS1043A
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$49,017.29

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$49,017.29