您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LS2088ARDB-PC - 

Reference Design Board, LS2088A Communications Processor, QorIQ, DPPA2

LS2088ARDB-PC - Reference Design Board, LS2088A Communications Processor, QorIQ, DPPA2

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
LS2088ARDB-PC
訂購代碼:
2908861
查看所有技術文件

產品總覽

QorIQ LS2088A Reference Design Board (RDB). It is a 1U form-factor tool for evaluation and design of value added networking applications such as SDN/OpenFlow™ switching, network-function virtualization (NFV) solutions and enterprise routing. The NXP QorIQ LS2088A processor is designed to enable network intelligence and capitalize on the emerging trends of networking virtualization. The RDB provides a comprehensive platform that enables design and evaluation of the product in all its instantiations with options for configuring an internal 8port, L2 switch and the powerful and autonomous 40Gbit/s advanced packet processor.
  • Pre-loaded with NXP's board support package (BSP) based on standard Linux® kernel
  • Linux kernel support for DPAA2 containers
  • Integrated control of DPAA2 L2 switch objects
  • Support for an open architecture parallel processing packet engine
  • PCI Express®, USB 3.0, SATA , Ethernet interfaces
  • 128MB NOR flash (8bit), 2GB SLC NAND flash

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
NXP
:
LS2088A
:
Communication & Networking
:
Communication Processor
:
ARM
:
Cortex-A72
:
QorIQ
:
Reference Design Board LS2088A
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 2 件可於 2019/8/5 出貨

2019/8/5 當週起有更多存貨可供選購

NT$107,837.72

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$107,837.72