您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

M52223EVB - 

Evaluation Board, MCF5222x Coldfire Family MCU's, BDM/JTAG Interface, CAN Transceiver Interface

M52223EVB - Evaluation Board, MCF5222x Coldfire Family MCU's, BDM/JTAG Interface, CAN Transceiver Interface

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
M52223EVB
訂購代碼:
1579760
技術資料表:
M52223EVB   Datasheet
查看所有技術文件

產品總覽

The M52223EVB evaluation board provides an excellent vehicle for embarking on a high performance embedded design of the MCF5222x family of ColdFire microprocessors. With USB 2.0 on-the-go connectivity, breakout connectors for serial interfaces (including I2C, QSPI, GPIO, and ADC), and support for a Zigbee ready daughter card, this complete package includes all the components for realizing a MCF5223x design quickly and easily. This cost efficient evaluation kit offers an impressive array of complementary software. Included with the evaluation kit is a fully licensed, complimentary Special Edition of the CodeWarrior Development Studio for ColdFire Architectures for development of applications up to 128Kbytes code size, as well as a host of ther low cost and professional tools from leading 3rd party tool vendors. The evaluation board comes fitted with an 80MHz MCF52223 microcontroller with 256 Kbyte internal flash.
  • Oscillator, Crystal or SMA for external clocking signals PLL clocking options
  • Three UART interfaces (auxiliary RS232 serial port)and standard DB9 connections
  • Supports Zigbee ready RF daughter card
  • Breakout connector for serial interfaces (including I2C, QSPI, GPIO, and ADC)
  • LEDs for power up indication, general purpose I/O, and timer output signals
  • Potentiometer and light sensor dedicated to the ADC
  • CAN transceiver interface

應用

Industrial, Portable Devices, Consumer Electronics, Lighting, Security, Wireless, Building Automation, Medical

產品訊息

:
NXP
:
32bit
:
MCF5222x
:
ColdFire
:
ColdFire v2
:
MCF52
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$11,601.31

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$11,601.31