您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

M52277EVB - 

Evaluation Board, LCD Connector, Synchronous Serial Interface, Ext CAN Transceiver

M52277EVB - Evaluation Board, LCD Connector, Synchronous Serial Interface, Ext CAN Transceiver

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
M52277EVB
訂購代碼:
1615617
技術資料表:
M52277EVB   Datasheet
查看所有技術文件

產品總覽

The M52277EVB is a M52277 evaluation board, based on the V2 Coldfire core with eMAC. This board is shipped with the MCF52277 populated to allow for evaluation of all of the functionality of this part. This board was designed as a validation platform with maximum flexibility. Where possible we've also designed for power and speed, but the primary goal of this system is flexibility.
  • MCF52277 on chip OTG transceiver with device, host, and OTG support (mini AB receptacle)
  • External CAN transceiver (DB9 connector)
  • University breakout connector for serial interfaces (I²C, QSPI, GPIO, etc.)
  • 5V input to the voltage regulator circuitry

應用

Consumer Electronics, Industrial, Security, Portable Devices, Building Automation, Medical, Imaging, Video & Vision

產品訊息

:
NXP
:
32bit
:
MCF5227x
:
ColdFire
:
ColdFire v2
:
MCF52
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$20,195.13

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$20,195.13