您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

M68CYCLONEPROE - 

CYCLONE PRO, DEBUGGER/PROGRAMMER

M68CYCLONEPROE - CYCLONE PRO, DEBUGGER/PROGRAMMER

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
M68CYCLONEPROE
訂購代碼:
1579766
查看所有技術文件

產品總覽

The Cyclone PRO is a powerful stand-alone in-circuit programmer and debug interface for NXP's HC08, HCS08, HC(S)12(X), RS08 and ColdFire+/V1 architectures. The Cyclone is able to control a processor using its debug port which allows the user to quickly debug code and program it onto the MCU. Communication with the PC occurs via Ethernet, USB or serial port. Once the Cyclone is configured, programming operations may be completed in one touch with or without a PC. The Cyclone's flexibility and intuitive software allow for a seamless transition between development and production environments. The Cyclone and the target being debugged may be local to the PC or connected remotely via Ethernet. Multiple Cyclones on your network can easily be detected and controlled from the same PC. In addition, the Cyclone PRO has been specifically designed with features like voltage protection technology in order to withstand the rigors of a production environment.
  • Supports all HC08, HCS08, HC12, HC(S)12(X), ColdFire+/V1 and RS08
  • Ethernet, USB and serial interfaces
  • Fast in-circuit flash programming
  • Auto-detects baud rate and frequency of target MCU
  • Provides optional overdrive clock to target MCU
  • Automatically cycles power for security checks (up to 500 mA)
  • Supports extremely fast communication speeds
  • Compact flash interface for expanded memory
  • Production environment ready with voltage protection technology
  • Allows switching option for the target's power supply

應用

Embedded Design & Development

內容

Cyclone Pro universal standalone In-Circuit Debugger/Programmer, Power supply, DB9 serial cable, USB 2.0 A/B cable, Ethernet cable, IDE connection cables (6 pin and 16 pin)

產品訊息

:
Debugger / Programmer
:
-
:
ColdFire, HC08, HCS08
:
ColdFire v1, HC08, HCS08
:
Cyclone Pro Universal In-Circuit Debugger/Programmer, Power Supply, DB9, Ethernet, USB Cable
:
Fast In-Circuit Flash Programming, Auto-Detects Baud Rate and Frequency
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$22,869.76

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$22,869.76