您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCIMX53-START - 

3, WITH PMIC, QUICK START BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
MCIMX53-START
訂購代碼:
1876990
查看所有技術文件

產品總覽

NXP delivers a cost-effective, easy-to-use platform designed to simplify product evaluation and speed time to market with its new Quick Start development board series based on the i.MX family of multimedia applications processors. The first in the series, the i.MX53 based MCIMX53-START Quick Start board is an open source development platform. Integrated with an ARM® Cortex™-A8 1 GHz processor, the Quick Start board includes a display controller, hardware-accelerated graphics, 1080p video decode and 720p encode as well as numerous connectivity options ideally suited for applications such as human machine interface in embedded consumer, industrial and medical markets.
  • i.MX53 1 GHz ARM Cortex-A8 Processor
  • Power management IC
  • 1 GB DDR3 memory
  • LVDS and VGA connector
  • Parallel LCD add-on card (via expansion connector)
  • HDMI add-on card (via expansion connector)
  • Microphone and Headphone jack
  • Full-size SD/MMC card slot
  • microSD card slot
  • Two High-Speed USB host ports

內容

i.MX53 1 GHz ARM Cortex-A8 processor, 4 GB microSD card with Linux image, 5V power supply with worldwide adapters, Micro USB cable, Quick Start Guide and DVD with VMware player, getting started video, demos and other documents

產品訊息

:
NXP
:
32bit
:
i.MX53
:
ARM
:
Cortex-A8
:
i.MX5
:
i.MX53 1GHz ARM Cortex-A8 Processor, 4GB MicroSD Card with Linux Image, USB Cable, DVD
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$5,543.03

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,543.03