您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCIMX8M-EVK - 

Evaluation Kit, i.MX 8M Applications Processors, Arm Cortex-A53, DDR4 RAM Support

MCIMX8M-EVK - Evaluation Kit, i.MX 8M Applications Processors, Arm Cortex-A53, DDR4 RAM Support
MCIMX8M-EVK - Evaluation Kit, i.MX 8M Applications Processors, Arm Cortex-A53, DDR4 RAM Support
MCIMX8M-EVK - Evaluation Kit, i.MX 8M Applications Processors, Arm Cortex-A53, DDR4 RAM Support

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
MCIMX8M-EVK
訂購代碼:
2840078

產品總覽

The MCIMX8M-EVK from NXP is an i.MX 8M evaluation kit. The i.MX 8MQuad evaluation kit provides a platform for rapid evaluation of the i.MX 8MQuad, i.MX 8MDual and i.MX 8QuadLite applications processors utilizing 2 to 4x Cortex-A53s and 1x Cortex-M4 cores. It brings high-performance with low power, flexible options of memory and high-speed interfaces as well as industry-leading audio and video capabilities. The board features LPDDR4, eMMC, QSPI and SDMicro memory options, 10/100/1000 Ethernet port, USB 3.0 connectors and PCIe high-speed interfaces. For audio and video evaluations it brings a HDMI 2.0a type-A and MIPI-DSI connectors, 32bit audio samples with up to 768KHz sampling rate, an audio interfaces expansion connector and a headphone 3.5mm audio jack.
  • MIMX8MQ6DVAJZAA applications processor
  • PMIC PF4210 + Discrete DCDC/LDO power management
  • LEDs for power indication and general purpose use
  • JTAG 10-pin, MicroUSB for UART debug connector
  • 3.937inch x 3.937inch (10cm x 10cm), 10 layer PCB

內容

EVK board i.MX 8M, USB cable (1 x standard USB type-A to micro USB type-B connector, 1 x standard USB type-A to USB TYPE-C connector), 12V/5A power supply, Quick start guide.

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
NXP
:
32bit
:
i.MX8M
:
ARM
:
Cortex-A53, Cortex-M4
:
IMX8MDQLQ
:
Eval Board IMX8MDQLQ, USB Cable, 12V/5.0A Power Supply, Quick Start Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

9 有存貨

9 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 10 件可於 2019/7/14 出貨
有 5 件可於 2019/7/24 出貨

2019/8/5 當週起有更多存貨可供選購

NT$19,162.37

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$19,162.37