您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MED-EKG - 

Development Kit, Tower System, 9S08MM & MCF51MM MCU's, Electrocardiograph Sensor

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
MED-EKG
訂購代碼:
2134915
技術資料表:
MED-EKG   Datasheet
查看所有技術文件

產品總覽

The MED-EKG is a low cost development board that allows users to rapidly prototype electrocardiogram (EKG/ECG) applications. Users can choose to develop EKG/ECG applications using the external analog components or by using the Flexis MM microcontroller's on chip analog modules or a mixture of both. MED-EKG is designed to work with the TWR-MCF51MM module and TWR-S08MM128 module. The TWR-MCF51MM-KIT features the 32bit MCF51MM256 microcontroller and the TWRS08MM128-KIT features the 8bit MC9S08MM128 microcontroller. Peripherals between these two 32bit and 8bit MCUs are either identical or compatible, they are called the Flexis devices.
  • NXP tower system compliant and small form factor
  • External connector to TWR-S08MM128 and TWR-MCF51MM MCU modules
  • Includes the MC56F8006 DSC used for signal conditioning
  • Electrodes embedded in development board for easy EKG signal detection using fingertips
  • Open connector for any type of EKG electrodes for additional precision
  • JTAG-ONCE connector for DSC programming
  • Different jumper configurations to allow various signal conditions
  • Low power

應用

Medical

產品訊息

:
NXP
:
ColdFire
:
ColdFire v1
:
MCF51
:
Flexis - MCF51MM
:
TWR-MCF51MM or TWR-S08MM128 Tower System Modules
:
Board, Antistatic Bag, Lab tutorials
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$2,483.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,483.98