您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MPC8308-RDB - 

Reference Design, PCI Express interconnect, Two I2C, Dual UART, USB 2.0, Ethernet

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
MPC8308-RDB
訂購代碼:
1799644
查看所有技術文件

產品總覽

The MPC8308-RDB reference platform is ideal for hardware and software development in embedded applications. It leverages the cost effective MPC8308 PowerQUICC II Pro communications processor, built on power architecture technology, which is designed to meet the requirements of several low end embedded networking applications with high-speed peripherals while striving for low power consumption and a small-footprint package design. The MPC8308-RDB integrates leading-edge external components. The MPC8308 microprocessor supports dual 10/100/1000Mbps Ethernet controllers, single lane PCI express, USB 2.0 controller, enhanced SDHC controller for SD memory interface, dual universal asynchronous receiver/transmitter (DUART), serial peripherals, general purpose I/O and system timers. The MPC8308-RDB incorporates a pre-installed board support package (BSP) containing a boot loader (u-boot) a generic power architecture technology system based on the Linux kernel.
  • MPC8308 PowerQUICC II Pro processor up to 333/266MHz (CPU/DDR2)
  • 4-port gigabit Ethernet switch, supporting RGMII/MII
  • Mini PCI express for WLAN
  • UART connectors for debug connectivity
  • Single USB 2.0 supporting host, device or OTG
  • 32bit DDR2 with population option for 16bit
  • Single port SD/MMC connector
  • IEEE 1588v2 support for timing synchronization

應用

Consumer Electronics, Wireless, Industrial, Automation & Process Control, Communications & Networking

內容

MPC8308-RDB board, Cables, Power supply, User guide, Free six-month evaluation license for CodeWarrior tools

產品訊息

:
NXP
:
32bit
:
PowerQUICC II
:
Processor
:
Application Processor
:
MPC8308
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$12,495.58

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$12,495.58