您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MPC8323E-RDB - 

Reference Design Board, Integrated Multi-Service Gateway

MPC8323E-RDB - Reference Design Board, Integrated Multi-Service Gateway

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
MPC8323E-RDB
訂購代碼:
1692093
查看所有技術文件

產品總覽

The MPC8323E-RDB leverages the processing power of the MPC8323E PowerQUICC II Pro integrated communications processor. Built on power architecture technology, the MPC8323E family of products integrates a proper balance of architectural features (e300 core, dual integer units, 16KB instruction and 16KB data caches) along with a DDR 1/2 memory controller, RISC based communications engine (QUICC engine) and an optional hardware security engine. The Reference design board is a turnkey hardware/ software reference platform designed to rapidly provide the core elements of tomorrow's multiservice gateway products.
  • RJ45 100BT Ethernet and connectors for WiMAX, ADSL2+/VDSL2
  • Up to 640DMIPS e300 CPU
  • Flexible network interfaces
  • Four port 10/100 Ethernet LAN
  • Two FXS ports for analog phones
  • Two USB 2.0 host (480Mbps) type A ports
  • Two MiniPCI slots, one PCI slot
  • One serial port

應用

Communications & Networking, Wireless

內容

Encased CPE form factor board with power supply, NXP Linux 2.6 (LTIB).

產品訊息

:
NXP
:
MPC8323E
:
Processor
:
Communication Processor
:
e300
:
-
:
PowerQUICC II PRO
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$17,006.11

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$17,006.11
 
5+ NT$17,005.71