您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

OM11007 - 

EXTENSION BOARD, FOR LPC-STICK

OM11007 - EXTENSION BOARD, FOR LPC-STICK

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
OM11007
訂購代碼:
1657592
技術資料表:
OM11007   Datasheet
查看所有技術文件

產品總覽

OM11007 is a LPC-COM-Board which can be used together with the LPC-Stick debugger system. It contains architecture and device specific information and all technical data of the system. The LPC-Stick is a specific debugger system being able to emulate the integrated LPC2468 microcontroller with on chip debug support. It provides a USB communication port for connecting the LPC-Stick to a PC. For operation, the overall system requires the LPC-Stick. The communication extension board provides a set of communication features and pin outs as well as an external power connector.
  • 2 x 40 pin 0.635mm pitch PCB extension Stick I/O connector for the LPCStick
  • 2 x 24 pin IO connector pads with reset and IRQ capability
  • USB B connector with ESD protection IP4220CZ6
  • USB A connector with Power Controller LM3526M-L
  • RS232 driver chip MAX3232ECDB
  • Ethernet Phy with RMII interface DP83848CVV
  • CAN physical driver chip TJA1050T
  • USB powered via stick or from external USB B or IO connector with jumper selection

應用

Industrial, Medical, Communications & Networking

警告

Do not supply external power to the LPC-COM-Board via the pads or the USB B connector while the stick is connected to the PC. This may cause serious damage to PC.

產品訊息

:
Debugger
:
LPC24xx
:
ARM
:
ARM7TDMI
:
-
:
LPC-Stick is a Specific Debugger System being able to Emulate the Integrated LPC2468 Microcontroller
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,219.04

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,219.04