您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

OM13012 - 

LPC11C24, LPCXPRESSO, DEMO BOARD

OM13012 - LPC11C24, LPCXPRESSO, DEMO BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
OM13012
訂購代碼:
2103796
技術資料表:
OM13012   Datasheet
查看所有技術文件

產品總覽

OM13012 is a LPCXpresso board for LPC11C24 ARM Cortex-M0 microcontroller. The LPCXpresso Board for LPC11C24 is comprised of an LPCXpresso target board, LPC-Link, and IDE. The LPCXpresso target boards, include an integrated JTAG debugger, and can connect to expansion boards to provide a variety of interfaces and I/O devices. The on board JTAG debugger provides high speed USB to JTAG/SWD interface to the IDE, and it can be connected to other debug targets such as a customer prototype. The LPC-Link is equipped with a 10 pin JTAG header enabling seamless connection to a target via USB. LPCXpresso's IDE, using the standard GNU tool chain and optimized C library, can build an executable of any size with full code optimization.
  • Eclipse based IDE using very low cost target boards
  • The target boards comes with an integrated JTAG Debugger. No need for a separate debug probe
  • Easy upgrade options to full blown suites and hardware kits
  • End to end solution for creating applications all the way from evaluation through to production
  • 32kB Flash memory with 8kB SRAM
  • Brownout detect with four separate thresholds for interrupt and forced reset
  • ARM cortex-M0 built-in nested vectored interrupt controller (NVIC)
  • 10bit ADC with input multiplexing among 8 pins
  • High-current output driver (20 mA) on one pin
  • 12MHz internal RC oscillator that can be used as a system clock

應用

Metering, Industrial, Sensing & Instrumentation, Communications & Networking, Consumer Electronics, Security, Metering, Embedded Design & Development

內容

Board, Quick start guide.

警告

Board will not be replaced if damaged by ESD. No replacement on OLED displays if mishandled

產品訊息

:
NXP
:
32bit
:
LPC11C2x
:
ARM
:
Cortex-M0
:
LPC11xxx
:
Dev Board LPC11C24, Quick Start Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

OM13012 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

不再生產

NT$736.50

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$736.50
 
10+ NT$715.60
 
25+ NT$678.80