您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

OM13028,598 - 

Evaluation Board, Cortex M3, LPC1830-Xplorer

OM13028,598 - Evaluation Board, Cortex M3, LPC1830-Xplorer

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
OM13028,598
訂購代碼:
2249928
查看所有技術文件

產品總覽

OM13028, 598 is a LPC1830-Xplorer featuring the LPC1830 cortex-M3 based microcontroller. The LPC1830 is a high performance, cost effective Cortex-M3 microcontroller featuring 200KB of SRAM, and advanced peripherals including Ethernet, high speed USB 2.0 Host/OTG/Device and CAN 2.0B. Operating at speeds up to 180MHz, the LPC1830 also features two new configurable peripherals a SPI flash interface and a state configurable timer. It is bundled with a ULINK-ME debug adapter from Keil, as well as all needed USB cables, to enable development to get started quickly. The ULINK-ME connects user PC's USB port to your target system (via JTAG or SWD) and allows to program and debug embedded programs on the target hardware.
  • LPC1830 controller, 100 pin BGA
  • On board Ethernet PHY, 50MHz oscillator and RJ45 connector with magnetics
  • 4 layer PCB
  • On board crystals for controller, RTC and audio codec
  • Micro SD card slot
  • On board USB host power switch
  • Two USB ports, one HS (High speed) port and one FS (Full Speed) port
  • Boot select switch
  • On board audio codec and audio jacks
  • 10 pin cortex debug header

應用

Industrial, Consumer Electronics, RF Communications, Metering

內容

Board, ULINK-ME debug adapter, Cables.

產品訊息

:
NXP
:
32bit
:
LPC18xx
:
ARM
:
Cortex-M3
:
LPC1830
:
Evaluation Board for LPC1830, 1m USB - AMT Micro B Lead, 0.2m USB AFTO - Micro B Lead
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

不再生產

NT$2,778.96

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,778.96