您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

OM13068UL - 

Evaluation Board, LPC1549 MCU, Integrated JTAG Debugger, PMOD/Arduino UNO Expansion Connectors

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
OM13068UL
訂購代碼:
2409414
技術資料表:
OM13068UL   Datasheet
查看所有技術文件

產品總覽

The OM13068 is a LPC1549 LPCXpresso motor control kit that makes it possible to get started with motor control prototyping immediately. With this universal platform it is possible to control BLDC, BLAC, stepper and dual brushed DC motors. The LPC1549 is a ARM Cortex-M3 based microcontrollers for embedded applications featuring a rich peripheral set with very low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. In addition to including an onboard debug probe, the LPC1549 LPCXpresso can also be configured to use external debug probes from Keil, IAR and other third party partners.
  • 256KB of flash memory, 32KB of ROM, 4KB EEPROM and up to 36KB of SRAM
  • UART to USB interface
  • Voltage measurement (on three phases and virtual ground)
  • Current measurement (on three phases and common low side)
  • Input current measurement including overcurrent trip
  • Break functionality
  • Hall and QEI sensor inputs connected via screw terminals
  • Temperature sensor
  • USB, Ethernet, CAN, RS422/RS485 and UART to USB interfaces
  • Five key joystick switch

應用

Motor Drive & Control, Embedded Design & Development, Power Management, Industrial, Medical, Alternative Energy, Consumer Electronics, Building Automation, Automation & Process Control

內容

LPCXpresso motor control board, LPCXpresso LPC1549 board, BLDC motor, 24V power supply, Mini B to A USB cable, Micro B to A USB cable.

產品訊息

:
BLDC Motor
:
NXP
:
Motor Control
:
LPC1549
:
LPCXpresso Motor Control Board, LPCXpresso LPC1549 Board, BLDC Motor, 24V Power Supply, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$13,613.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$13,613.69
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。