您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

OM13069UL - 

Demonstration Board, Smartphone Quick Jack Solution, LPC812

OM13069UL - Demonstration Board, Smartphone Quick Jack Solution, LPC812
OM13069UL - Demonstration Board, Smartphone Quick Jack Solution, LPC812

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
OM13069UL
訂購代碼:
2427497

產品總覽

The OM13069 Smartphone Quick-Jack solution includes a small PCB with an LPC812 microcontroller, an energy harvesting IC, a miniature joystick and an expansion header. The LPC812 is an ARM, Cortex-M0+ microcontroller which manage the data transport, encoding/decoding data using the Manchester algorithm to be exchanged over the audio channels. The board's expansion header makes it easy connect myriad sensors (such as temperature, humidity, wind, heart rate, accelerometer etc), switches (lights, power etc), HMI devices (such as keyboards, game controllers etc) or other devices that collect or log data from a variety of sources. An energy harvesting circuit utilizes the right audio channel to draw power from the smart device to power the Quick-Jack board and attached sensors. The onboard joystick can be used to demonstrate a UI implementation and results are displayed by an App on the connected smartphone or tablet.
  • Header for connecting external debug probe to enable code development
  • I/O devices such as joystick, thermometer and LEDs
  • 3.5mm male stereo plus microphone audio jack
  • Downloadable free applications for both iOS and Android

應用

Hobby & Education, Maintenance & Repair, Medical, System Monitoring, Industrial, Consumer Electronics

註腳

To download the sample App, please visit Google Play of the iPhone App Store and search for "NXP Quick-Jack".

產品訊息

:
NXP
:
LPC812
:
Sensor
:
Smartphone Quick Jack Solution
:
Demo Board LPC812, Joystick, Male Audio Jack, App Download Source Code
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

存貨供應完畢便停止銷售

1 件可在 1 - 2 個工作日內出貨
NT$602.12

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$602.12
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。