您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

OM13078UL - 

Evaluation Module, LPC54102 Sensor Processing/Motion Solution, Link2 Debug Probe

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
OM13078UL
訂購代碼:
2453459
技術資料表:
OM13078UL   Datasheet
查看所有技術文件

產品總覽

The OM13078 is a LPC54102 sensor processing/motion development board that provides users with need to develop on sensor processing product. The LPC54102 is an ARM Cortex-M4F based MCU operating at CPU frequencies up to 100MHz. The LPC54102 board provides a highly flexible hardware platform with a selection of motion related MEMS sensors, complemented by an optimized sensor management framework from NXP and integration of the Bosch BSX/BSX Lite sensor fusion libraries. The board is pre programmed and supported with an example Windows PC application to enable a demonstration of its capabilities to be up and running within minutes of opening the box. In addition to the motion sensors, the platform also includes proximity and ambient light sensing, an IR remote control transceiver and a Bluetooth Smart (Low Energy) module from ACKme for wireless connectivity.
  • Built in USB based debug probe Link2 and option for an external debug probe
  • Tri colour LED, target reset, ISP and WAKE buttons for easy testing of software functionality
  • Onboard regulators for 1.8V or 3.3V supply or external power supply options
  • Built in MCU power consumption, sensor board and supply voltage measurement
  • UART, I2C and SPI port bridging from LPC54102 target to USB via Link2 device
  • Sensor shield board with Bosch sensortec sensors
  • ACKme AMS0002 Bluetooth LE module
  • IR remote control driver
  • Headers for easy prototyping of additional sensors

應用

Consumer Electronics, Hobby & Education, Medical, Portable Devices, Robotics, Sensing & Instrumentation, Automation & Process Control, Building Automation

內容

LPC54102 development board, Sensor shield board, Micro USB cable.

產品訊息

:
Sensing - Motion, Vibration, Shock
:
NXP
:
LPC54102
:
-
:
LPCXpresso54102 Development Board LPC54102, Sensor Shield Board, Micro USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

11 有存貨

11 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/1/27 當週起有更多存貨可供選購

NT$4,358.09

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,358.09
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。