您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

OM40000UL - 

Development Board, LPCXpresso 802, LPC802 SoC, I2C Grove, Arduino Compatible

OM40000UL - Development Board, LPCXpresso 802, LPC802 SoC, I2C Grove, Arduino Compatible

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
OM40000UL
訂購代碼:
2846658
技術資料表:
OM40000UL   Datasheet
查看所有技術文件

產品總覽

LPCXpresso802 board for the LPC802 family of MCUs. It provides a powerful and flexible development system for NXP's low end Arm® Cortex®-M0+ based MCUs. The LPCXpresso802 board was created to enable evaluation of and rapid prototyping of the LPC802 family of MCUs. The board is compatible with NXP's MCUXpresso integrated development environment (IDE) and other popular toolchains including IAR and Keil.
  • Compatible with MCUXpresso IDE and other popular toolchains (incl. IAR and Keil®)
  • LPC802 Arm Cortex-M0+ MCU running at up to 15MHz
  • On-board CMSIS-DAP (debug probe) with VCOM port based on LPC11U35 MCU
  • Debug connector to allow debug of target LPC802 MCU using an external probe
  • LPC802 reset button
  • 1MB Winbond SPI flash
  • NXP LM75BDP temperature sensor
  • Detachable board section with LEDs and potentiometer for prototyping and demo development
  • I²C Grove connector for easy connection of sensors or to use LPCXpresso802

產品訊息

:
NXP
:
32bit
:
LPCXpresso802
:
ARM
:
Cortex-M0+
:
LPC802
:
Dev Board LPCXpresso802
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

8 有存貨

8 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

NT$681.25

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$681.25