您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

OM40001UL - 

Development Board, LPCXpresso 804, LPC804 MCU, CRC, I2C, CTI

OM40001UL - Development Board, LPCXpresso 804, LPC804 MCU, CRC, I2C, CTI

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
OM40001UL
訂購代碼:
2846659
技術資料表:
OM40001UL   Datasheet
查看所有技術文件

產品總覽

LPCXpresso804 board for the LPC804 family of MCUs. It enables easy evaluation of the LPC804 MCU including capacitive touch capabilities and the programmable logic unit (PLU). This three board set is comprised of an LPC804 MCU board (pictured below) with an on-board CMSIS-DAP debug probe, a PLU shield including LEDs, switches and oscillators for quick and easy design prototyping and a five-button capacitive touch shield with LED indicators for each button.
  • Compatible with MCUXpresso IDE and other popular toolchains (incl. IAR and Keil)
  • LPC804 Arm® Cortex®-M0+ MCU in a TSSOP24 package running up to 15MHz
  • On-board CMSIS-DAP (debug probe) with VCOM port, based on LPC11U35 MCU
  • Debug connector to allow debug of target LPC802 MCU using an external probe
  • Three user LEDs
  • Reset button
  • 1Mb Winbond SPI flash
  • NXP LM75BDP temperature sensor
  • PLU shield includes LEDs, switches and oscillators for quick and easy design prototyping

內容

LPCXpresso804 board, PLU shield including LEDs, Five-button capacitive touch shield with LED indicators for each button.

產品訊息

:
NXP
:
32bit
:
LPCXpresso804
:
ARM
:
Cortex-M0+
:
LPC804
:
Dev Board LPCXpresso804
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,066.86

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,066.86