您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
PCA9665PW,112
Specialized Interface, I2C, Parallel, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 3.6 V
產品總覽
The PCA9665PW is an Interface between most standard parallel-bus microcontrollers/microprocessors and the serial I²C-bus and allows the parallel bus system to communicate bidirectionally with the I²C-bus. Communication with the I²C-bus is carried out on a byte or buffered mode using interrupt or polled handshake. It controls all the I²C-bus specific sequences, protocol, arbitration and timing with no external timing element required. It contains eleven registers which are used to configure the operation of the device as well as to send and receive serial data. There are four registers that can be accessed directly and seven registers that are accessed indirectly by setting a register pointer. The four direct registers are selected by setting pins A0 and A1 to the appropriate logic levels before a read or write operation is executed on the parallel bus.
- Internal oscillator trimmed to 15% accuracy reduces external components
- I²C-bus general call capability
- Software reset on parallel bus
- Standard-mode and fast-mode I²C-bus capable and compatible with SMBus
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
- Software reset on the parallel bus
產品訊息
技術文件 (3)
篩選工具