您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RD4247FXOS8700 - 

Development Kit for Six Axis Xtrinsic Sensor

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
RD4247FXOS8700
訂購代碼:
2320568
查看所有技術文件

產品總覽

The RD4247FXOS8700 is a development kit for FXOS8700CQ six axis Xtrinsic sensor. The Xtrinsic FXOS8700CQ six axis sensor is comprised of advanced component level features, specifications and compensation software algorithms producing industry leading compass solutions. This sensor combines industry leading accelerometer and magnetometer sensors in a small plastic package. The 14bit accelerometer and 16bit magnetometer are combined with a high performance ASIC to enable an eCompass solution capable of a typical orientation resolution of 0.1degrees and sub 5degree compass heading accuracy for most applications.
  • Easily evaluate and demonstrate sensor functionality
  • Unified architecture with the same GUI software
  • Plug and play
  • Flexible with a variety of boards that fit together
  • Can quickly demonstrate all sensor types
  • Highly integrated
  • Low power
  • Embedded vector magnitude detection
  • Embedded autonomous hard iron calibration
  • Wide dynamic range of ±1200µT

應用

Sensing & Instrumentation, Consumer Electronics, Portable Devices, Robotics

內容

FXOS8700CQ six axis sensor development board, LFSTBUSB communication board, Sensor interface board, USB cable.

註腳

This device is sensitive to mechanical shock. Improper handling can cause permanent damage of the part or cause the part to otherwise fail.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Sensing - Motion, Vibration, Shock
:
NXP
:
FXOS8700CQ
:
Accelerometer
:
Development Board FXOS8700CQ, USB Mini-B Connector
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

不再生產

NT$3,999.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,999.81