您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

RD4247MAG3110

Development Kit for MAG3110FC Three Axis High Performance, High Functionality 3D Magnetometer

RD4247MAG3110 - Development Kit for MAG3110FC Three Axis High Performance, High Functionality 3D Magnetometer

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
RD4247MAG3110
訂購代碼:
1893345
查看所有技術文件

產品總覽

The RD4247MAG3110 is a development Kit for MAG3110FC three axis high performance, high functionality 3D magnetometer. This kit provides hardware and software for demonstrating the capability of the MAG3110 three axis digital magnetometer in an eCompass application with hard and soft iron calibration. The MAG3110 is a small, low power digital 3D magnetic sensor with a wide dynamic range to allow operation in PCBs with high extraneous magnetic fields. This magnetometer measures the three components of the local magnetic field which will be the sum of the geomagnetic field and the magnetic field created by components on the circuit board. Used in conjunction with a three axis accelerometer, orientation independent accurate compass heading information can be achieved. The MAG3110 features a standard I2C serial interface and is capable of measuring local magnetic fields up to 10Gauss with output data rates (ODR) up to 80Hz.
  • Easily evaluate and demonstrate sensor functionality
  • Unified architecture with the same GUI software
  • Plug and play
  • Flexible with a variety of boards that fit together
  • Can quickly demonstrate all sensor types
  • Demonstrates each sensor type (acceleration, pressure, touch) on a common platform
  • Customizable plug-and-play
  • Single software install reduces complexity and improves reliability
  • Consistent sensor platform
  • Demonstrates end application capabilities

應用

Sensing & Instrumentation, Consumer Electronics, Portable Devices, Communications & Networking, Communications & Networking

內容

Accelerometer and magnetometer interface board, MAG3110 and MMA8451 daughter board, LFSTBUSB communications board, USB cable, Quick start guide.

註腳

This device is sensitive to mechanical shock. Improper handling can cause permanent damage of the part or cause the part to otherwise fail.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Sensing - Motion, Vibration, Shock

:
NXP

:
RD4247MAG3110

:
Magnetometer

:
Accel & Magneto I/F, MAG3110 & MMA8451 Daugh, LFSTBUSB Coms, USB Cable & User Guide

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

相關產品

比較選取項目

不再生產

NT$3,566.55

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,566.55
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。