您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

S12VR32EVB - 

Development Board, S12VR32 MCU, Motor Control Relay Applications, LIN Control

S12VR32EVB - Development Board, S12VR32 MCU, Motor Control Relay Applications, LIN Control

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
S12VR32EVB
訂購代碼:
2900153

產品總覽

S12VR32EVB is a development board for the S12 MagniV® S12VR32 16-bit MCUs for motor control relay based applications. The S12VR32 integrates an S12 CPU, a LIN physical interface, a 5V regulator system to supply the microcontroller and low-side drivers to control the relay. The S12VR32EVB is an ultra-low-cost development platform that includes a relay, a hall sensor interface, an external 16MHz oscillator, a switch button, access to all pins through test points and an on-board open source BDM.
  • MC9S12VR32 32 pins LQFP MCU
  • BDM connector
  • Hall sensor connector

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
NXP
:
MC9S12VR32
:
Industrial and Automotive
:
Motor Control
:
S12
:
-
:
S12 MagniV
:
Evaluation Board S12VR32
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

8 有存貨

8 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/8/3 當週起有更多存貨可供選購

NT$3,128.83

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,128.83