您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

S12ZVML12EVBLIN - 

Evaluation Board S12ZVM128 3P BLDC/PMSM Motor Driver, USB-SCI Interface, Gate Driver Unit, LIN

S12ZVML12EVBLIN - Evaluation Board S12ZVM128 3P BLDC/PMSM Motor Driver, USB-SCI Interface, Gate Driver Unit, LIN

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
S12ZVML12EVBLIN
訂購代碼:
2890016
查看所有技術文件

產品總覽

The S12ZVMEVB is a development board for the S12 MagniV® S12ZVM 16bit MCUs targeted for 2-phase DC and 3-phase BLDC or PMSM motor control applications. The S12ZVM integrates an MCU with an S12Z core, a 5V voltage regulator, a LIN physical layer and a gate driver unit capable of controlling up to 6 power MOSFETs and is targeted for automotive applications such as HVAC blowers, engine cooling fans, wiper systems, fuel or water pumps.
  • S12ZVML12EVB uses the S12ZVML128 integrating a LIN transceiver
  • Built-in OSBDM debugger
  • Connector interface for 2-phase (DC) or 3-phase (BLDC or PMSM) motor
  • USB-to-SCI interface
  • Hall-sensor interface and connector
  • Resolver interface and connector
  • Shunt resistors for current sensing on up to three phases and common DC link
  • One general purpose potentiometer, two LEDs, two push buttons and one switch

內容

S12ZVM evaluation board, Quick start guide.

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
NXP
:
S12ZVML128, MC9S12ZVML12
:
Power Management - Motor Control
:
Three Phase DC Brushless Motor Control
:
-
:
-
:
-
:
Eval Board S12ZVM128, Quick Start Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/6/1 當週起有更多存貨可供選購

NT$14,894.55

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$14,894.55